Parametric results for: 0603CS-R12 under Fixed Inductors

Filter Your Search

1 - 10 of 79 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 0603csr12
Select parts from the table below to compare.
Compare
Compare
0603CS-R12XJRW
Coilcraft Inc
$1.0674 Yes Active GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
CT0603CS-R12G
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 2 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XJEW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XGBU
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 2 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0704 RF INDUCTOR 1 0603CS NO Q MEASURED AT 250 MHZ 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XJBD
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz 32 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED J BEND EAR99 8504.50.80.00
0603CS-R12XGBD
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 2 % YES 150 MHz 300 mA 1.3 GHz 32 0704 RF INDUCTOR 1 NO 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED J BEND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XHLW
Coilcraft Inc
Check for Price Yes Active CHIP EAR99 8504.50.80.00
0603CS-R12XJSU
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XJTU
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 0603 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00
0603CS-R12XJPW
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 120 nH 650 mΩ 5 % YES 150 MHz 300 mA 1.3 GHz CERAMIC 32 RF INDUCTOR 1 NO e0 140 °C -40 °C 2 RECTANGULAR PACKAGE TIN LEAD DUAL ENDED WRAPAROUND CHIP, 0603 EAR99 8504.50.80.00