Parametric results for: 0603CS-R15XGTY under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0603csr15xgty
Select parts from the table below to compare.
Compare
Compare
0603CS-R15XGTY
Coilcraft Inc
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 150 nH 920 mΩ 2 % YES 150 MHz 280 mA 990 MHz CERAMIC 28 0603 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 13 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00