Filter Your Search
1 - 1 of 1 results
|
|
0603CS-R18XGTY
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.25 Ω | 2 % | YES | 100 MHz | 240 mA | 990 MHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 |