Parametric results for: 0603CS-R27XGTY under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0603csr27xgty
Select parts from the table below to compare.
Compare
Compare
0603CS-R27XGTY
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 270 nH 2.16 Ω 2 % YES 100 MHz 170 mA 830 MHz CERAMIC 26 0603 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 13 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 1.02 mm 1.8 mm 1.12 mm CHIP EAR99 8504.50.80.00