Filter Your Search
1 - 1 of 1 results
|
|
0603CS-R39XJLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 4.35 Ω | 5 % | YES | 100 MHz | 100 mA | 780 MHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | CHIP | EAR99 | 8504.50.80.00 |