Filter Your Search
1 - 4 of 4 results
|
0603G122J101ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 1.2 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||
|
0603G122J101ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 1.2 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||
|
0603G122J101ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 1.2 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | |||||
|
0603G122J101ST
Capax Technologies Inc
|
Check for Price | No | No | Active | 1.2 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |