Parametric results for: 0603J0500100FAR under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0603j0500100far
Select parts from the table below to compare.
Compare
Compare
0603J0500100FAR
Knowles Capacitors
Check for Price Yes Active 10 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KNOWLES PRECISION DEVICES , 0603 compliant EAR99 8532.24.00.20
0603J0500100FAR
Syfer Technology
Check for Price Yes Yes Active 10 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm SYFER TECHNOLOGY LTD , 0603 compliant EAR99 8532.24.00.20