Filter Your Search
1 - 5 of 5 results
|
0603N101J500NT
AAC Components Inc
|
Check for Price | No | Obsolete | 100 pF | 50 V | 5 % | 0603 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 0603N(10-50V) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | AMERICAN ACCURATE COMPONENTS INC | unknown | |||||||||||
|
0603N101J500NT
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PRECISION | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | compliant | CHIP | EAR99 | 8532.24.00.20 | ||||
|
0603N101J500NT
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 100 pF | 50 V | 5 % | 0603 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | NOT SPECIFIED | 800 µm | 1.6 mm | 800 µm | HITANO ENTERPRISE CORP | compliant | EAR99 | ||||||||||||||
|
0603N101J500NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 100 pF | 50 V | 5 % | 0603 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt,13"Reel On Req. | 0603N ( MT 10P ) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 800 µm | 1.6 mm | 800 µm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||
|
0603N101J500NT
Novacap
|
Check for Price | No | No | Active | 100 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PRECISION | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | NOVACAP | compliant | , 0603 | EAR99 | 8532.24.00.20 |