Filter Your Search
1 - 6 of 6 results
|
0603N680K101ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 68 pF | 100 V | 10 % | 0603 | N750 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||||||
|
0603N680K101ST-H
Capax Technologies Inc
|
Check for Price | No | Active | 68 pF | 100 V | 10 % | 0603 | N750 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||||||
|
0603N680K101ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 68 pF | 100 V | 10 % | 0603 | N750 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||||||
|
0603N680K101ST
Capax Technologies Inc
|
Check for Price | No | Active | 68 pF | 100 V | 10 % | 0603 | N750 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||||||
|
0603N680K101ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 68 pF | 100 V | 10 % | 0603 | N750 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 889 µm | 1.57 mm | 810 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||||||
|
0603N680K101ST
Knowles Capacitors
|
Check for Price | No | Active | 68 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |