Filter Your Search
1 - 6 of 6 results
|
0603B332K500CT
Walsin Technology Corporation
|
$0.0065 | Yes | Yes | Active | 3.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | |||||
|
MC0603B332K500CT
SPC Multicomp
|
$0.0524 | Yes | Active | 3.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||||
|
0603B332K500CT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||||
|
0603B332K500CT
AAC Components Inc
|
Check for Price | Yes | Obsolete | 3.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 0603B(50V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | AMERICAN ACCURATE COMPONENTS INC | unknown | ||||||||||||
|
0603B332K500CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | COPPER | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
0603B332K500CT
Knowles Capacitors
|
Check for Price | No | Active | 3.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | CHIP | not_compliant | EAR99 | 8532.24.00.20 |