Filter Your Search
1 - 2 of 2 results
|
0603N360J101NT
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 36 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7 INCH | YES | WRAPAROUND | HITANO ENTERPRISE CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
0603N360J101NT
Knowles Capacitors
|
Check for Price | No | Active | 36 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PRECISION | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 |