Filter Your Search
1 - 1 of 1 results
![]() |
0603X7R104KT2AT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 800 µm | AMERICAN TECHNICAL CERAMICS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 |