Filter Your Search
1 - 8 of 8 results
|
0603ZD105KAT2A
Kyocera AVX Components
|
$0.0237 | Yes | Yes | Active | 1 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
0603ZD105KAT9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603ZD105KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603ZD105KAT2A.
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||
|
0603ZD105KAT2A - ZCAP122X
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||
|
0603ZD105KAT7A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603ZD105KAJ2A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
0603ZD105KAT
Kyocera AVX Components
|
Check for Price | Active | unknown |