Filter Your Search
1 - 10 of 33 results
|
LFSPXO061011BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 50 pF | 5 V | HCMOS | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.98mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||
|
LFSPXO061017BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 100 % | 50 pF | 5 V | HCMOS | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.98mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||
|
X1G005581006101
Seiko Epson Corporation
|
Check for Price | Active | 57.143 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 3 ns | NO | 3 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
LFSPXO061012BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 3.6864 MHz | 100 % | 50 pF | 5 V | HCMOS | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.98mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||
|
LFSPXO061014BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 2.048 MHz | 50 % | 50 pF | 5 V | HCMOS | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.06mm x 5.98mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||
|
Q33310F70061012
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 2.5 mA | 3.6 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
X1G004291006101
Seiko Epson Corporation
|
Check for Price | Active | 100 MHz | 20 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; TAPE | 0.4 ps | NO | 0.4 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
X1G005571006101
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 6 ns | NO | 6 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock | |||||
|
X1G004281006101
Seiko Epson Corporation
|
Check for Price | Active | 100 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE | 300 ps | NO | 300 ps | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | unknown | Clock | ||||||
|
Q33310N70006101
Seiko Epson Corporation
|
Check for Price | Obsolete | 58.6007 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock |