Filter Your Search
1 - 3 of 3 results
|
0612YD105KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 µF | 16 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.6 mm | 3.2 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.23.00.20 | |||
|
0612YD105KAT2A
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 1 µF | 16 V | 10 % | 0612 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0612 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | KYOCERA CORP | , 0612 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
0612YD105KAT2A
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 1 µF | 16 V | 10 % | 0612 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0612 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | KYOCERA CORP | , 0612 | compliant | EAR99 | 8532.24.00.20 |