Filter Your Search
1 - 10 of 39 results
|
0620-057G500-AB221
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 Ω | 20 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AE224
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AB473
Bourns Inc
|
Check for Price | Yes | Yes | Active | 47 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | Panel Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AB224
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AB222
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AL223
Bourns Inc
|
Check for Price | Yes | Yes | Active | 22 kΩ | 5 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AE471
Bourns Inc
|
Check for Price | Yes | Yes | Active | 470 Ω | 10 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AB101
Bourns Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 20 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AL101
Bourns Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||
|
0620-057G500-AE105
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 MΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CERMET | SHAFT | 85 °C | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | 285 deg | LUG | 13 mm | 7.3 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 |