Filter Your Search
1 - 10 of 1,202 results
|
BM29B0.6-2DS/2-0.35V(53)
Hirose Electric Co Ltd
|
$0.9243 | Yes | Yes | Active | 4 | 2 | 350 µm | 2 | 100 mΩ | 300 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1 GΩ | 3 A | e4 | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | GOLD | RECTANGULAR | CENTRONIC | BLACK | 0.014 inch | MULTIPLE MATING PARTS AVAILABE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.5 mm | SURFACE MOUNT | 0.06 inch | 0.024 inch | 0.097 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||
|
20021121-00062D1LF
Amphenol FCi
|
$2.1905 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.55 inch | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||
|
20021121-00062D4LF
Amphenol FCi
|
$2.2734 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.55 inch | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||
|
20021121-00062D8LF
Amphenol FCi
|
$2.3731 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.55 inch | AMPHENOL FCI ASIA PTE LTD | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||
|
20021323-00062D1LF
Amphenol Communications Solutions
|
$3.2150 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 1.568 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 62 | ||||||||
|
20021121-00062D4LF
Amphenol Communications Solutions
|
$3.2650 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.55 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 62 | |||||||||
|
20021121-00062D8LF
Amphenol Communications Solutions
|
$3.4100 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.55 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 62 | |||||||||
|
20021321-00062D8LF
Amphenol Communications Solutions
|
$4.6250 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.568 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 62 | ||||||||
|
20021323-00062D4LF
Amphenol Communications Solutions
|
$5.0100 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 1.568 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 62 | ||||||||
|
20021323-00062D8LF
Amphenol Communications Solutions
|
$18.2150 | Yes | Active | 62 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | 700VAC V | NO | 2.1406 N | 500 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.134 inch | 0.087 inch | 1.568 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | 62 |