Filter Your Search
1 - 2 of 2 results
|
066R121U250HL2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 120 µF | 250 V | 510 mA | 75 % | 310 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 150 µA | 066R | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 22.48 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
066R121U250HL2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 120 µF | 250 V | 510 mA | 75 % | 310 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 150 µA | 066R | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 22.48 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |