Filter Your Search
1 - 10 of 25,530 results
|
M22-3070200
Harwin
|
$0.0460 | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M22-3060006; M22-3080046 | 800VAC V | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 95 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.175 inch | 0.27 inch | 0.228 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||
|
35507-0200
Molex
|
$0.0767 | Yes | Yes | Not Recommended | 2 | 1 | 20 mΩ | 2 A | FEMALE | 30 Cycles | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.224 inch | 0.295 inch | 0.283 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||
|
09-50-7021
Molex
|
$0.0782 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0... more | NO | 9.7856 N | NO | NO | NO | UL | 94V-2 | PLUG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.25 inch | 0.625 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||
|
0355070200
Molex
|
$0.0823 | Yes | Not Recommended | 2 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | 1 GΩ | UL, CSA | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.079 inch | LOCKING | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||
|
54121-407021300LF
Amphenol Communications Solutions
|
$0.0985 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 78u inch | SOLDER | 0.094 inch | 0.512 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | ||||||||||||||||||||||||
|
M20-1070200
Harwin
|
$0.1287 | Yes | Yes | Active | 4 | 2 | FEMALE | CABLE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE | ||||||||||||||||||||||||||||||||||||
|
51382-0702
Molex
|
$0.1545 | Yes | Obsolete | 7 | 1 | 20 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 0.035 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.274 inch | 0.429 inch | 0.685 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
77315-107-02LF
Amphenol Communications Solutions
|
$0.2010 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.252 inch | 0.2 inch | 0.252 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | |||||||||||||||||
|
54121-407021350LF
Amphenol Communications Solutions
|
$0.2215 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 78u inch | SOLDER | 0.094 inch | 0.531 inch | 0.2 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | ||||||||||||||||||||||||
|
26-60-7020
Molex
|
$0.2434 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 6 mΩ | 7 A | MALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.394 inch | 0.557 inch | 0.306 inch | 0.13 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |