Filter Your Search
1 - 10 of 13 results
|
07016-071KCC6B
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 16 V | 10 % | 2412 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
07016-071KCC6A
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 16 V | 10 % | 2412 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
07016-071KCCA
Kyocera AVX Components
|
Check for Price | No | Active | 22 µF | 16 V | 220 mA | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-071KCCC
Kyocera AVX Components
|
Check for Price | No | Active | 22 µF | 16 V | 220 mA | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-071KCC
KEMET Corporation
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-071KCCZ
KEMET Corporation
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-071KCCC
KEMET Corporation
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-071KCCB
KEMET Corporation
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
07016-071KCC6C
KEMET Corporation
|
Check for Price | No | Active | 22 µF | 16 V | 10 % | 2412 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | MIL-PRF-55365 | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
07016-071KCCA
KEMET Corporation
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | 2312 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 |