Filter Your Search
1 - 10 of 18 results
|
070433FB025S300ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 25 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 2.088 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB015S200ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 15 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 1.541 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB025S400ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 25 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 2.088 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB015S400ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 15 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 1.541 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB009S100ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 9 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 1.213 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB015S600ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 15 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 1.541 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB025S100ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 25 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 2.088 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB025S600ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 25 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 2.088 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB009S200ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 9 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 1.213 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
070433FB025S500ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 25 | 2 | 1.3716 mm | 1 | 40 mΩ | 2.5 A | FEMALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 2.9468 N | 1 GΩ | .3058 N | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.492 inch | 0.173 inch | 2.088 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.30 |