Filter Your Search
1 - 10 of 42 results
|
PHG-075B03
On-Shore Technology Inc
|
Check for Price | Yes | Active | 7 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.551 inch | ON SHORE TECHNOLOGY INC | unknown | ||||||||||||||
|
PHG-075B
On-Shore Technology Inc
|
Check for Price | Yes | Active | 7 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.551 inch | ON SHORE TECHNOLOGY INC | unknown | ||||||||||||||
|
88513-075B
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 7 | 1 | 990.6 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.461 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
50012-5075BLF
Amphenol Communications Solutions
|
Check for Price | Active | 225 | 3 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (30) OVER PALLADIUM NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
88511-075B-001
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 7 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.303 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
50012-5075B
Amphenol Communications Solutions
|
Check for Price | Active | 225 | 3 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (30) OVER PALLADIUM NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PHG-075B03RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 7 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.551 inch | ON SHORE TECHNOLOGY INC | unknown | ||||||||||||||
|
88511-075B-002
Aces Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 7 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | UL | -40 °C | 85 °C | FITTING NAIL | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 5u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.303 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||
|
BF150-75-B-0250-0280-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 75 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||
|
BF150-75-B-0400-0280-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 75 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |