Parametric results for: 078-ab under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 67,235 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 078
Select parts from the table below to compare.
Compare
Compare
ZW-01-08-T-S-394-078
Samtec Inc
$0.0709 Yes Yes Active 1 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.394 inch 0.1 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40
ZW-01-08-T-S-393-078
Samtec Inc
$0.0709 Yes Yes Active 1 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYESTER TIN OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.393 inch 0.1 inch SAMTEC INC compliant SAMTEC
0781720410
Molex
$0.0854 Yes Yes Active FEMALE 30 AWG 28 AWG NO NO NO COMPRESSION MOLEX LLC LOW HALOGEN AND ROHS COMPLIANT compliant EAR99 8536.90.40.00 Molex CONTACT 0.028 inch 0.024 inch CONNECTOR ACCESSORY POWER 4 COPPER ALLOY 1.5 A 50 V 50 V CRIMP RECEPTACLE HOUSING 78172
0781720411
Molex
$0.0962 Yes Yes Active FEMALE 30 AWG 28 AWG NO NO NO COMPRESSION MOLEX LLC LOW HALOGEN, ROHS AND REACH COMPLIANT compliant EAR99 8536.90.40.00 Molex CONTACT 0.028 inch 0.024 inch CONNECTOR ACCESSORY POWER 4 COPPER ALLOY 1.5 A 50 V 50 V CRIMP RECEPTACLE HOUSING 78172
0781720002
Molex
$0.1073 Yes Yes Active 2 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC LOW HALOGEN, ROHS AND REACH COMPLIANT compliant Molex
M20-7820246
Harwin
$0.1168 Yes Yes Active 2 1 2.54 mm 1 20 mΩ 3 A FEMALE 300 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.335 inch 0.2 inch 0.118 inch HARWIN PLC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Harwin
292207-8
TE Connectivity
$0.1223 Yes Yes Active 8 1 1.5 mm 2 2 A MALE 30 Cycles BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 100 MΩ 2A 1 POLARIZED 50 V NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS PLUG NOT APPLICABLE STAGGERED SQ PIN-SKT NO YES NATURAL 0.059 inch NO LOCKING ONE GENERAL PURPOSE NO STAGGERED 1.4986 mm 39.37u inch SOLDER 0.185 inch 0.33 inch 0.57 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
292207-8
TE Connectivity
$0.1223 Yes Yes Active 8 1 1.5 mm 2 2 A MALE 30 Cycles BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 100 MΩ 2A 1 POLARIZED 50 V NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS PLUG NOT APPLICABLE STAGGERED SQ PIN-SKT NO YES NATURAL 0.059 inch NO LOCKING ONE GENERAL PURPOSE NO STAGGERED 1.4986 mm 39.37u inch SOLDER 0.185 inch 0.33 inch 0.57 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
0781720005
Molex
$0.1400 Yes Yes Active 5 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC HALOGEN FREE AND ROHS COMPLIANT compliant Molex
0781720003
Molex
$0.1435 Yes Yes Active 3 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC HALOGEN FREE AND ROHS COMPLIANT compliant Molex