Filter Your Search
1 - 10 of 67,235 results
|
ZW-01-08-T-S-394-078
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.394 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
ZW-01-08-T-S-393-078
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.393 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||
|
0781720410
Molex
|
$0.0854 | Yes | Yes | Active | FEMALE | 30 AWG | 28 AWG | NO | NO | NO | COMPRESSION | MOLEX LLC | LOW HALOGEN AND ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Molex | CONTACT | 0.028 inch | 0.024 inch | CONNECTOR ACCESSORY | POWER | 4 | COPPER ALLOY | 1.5 A | 50 V | 50 V | CRIMP | RECEPTACLE HOUSING 78172 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
0781720411
Molex
|
$0.0962 | Yes | Yes | Active | FEMALE | 30 AWG | 28 AWG | NO | NO | NO | COMPRESSION | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Molex | CONTACT | 0.028 inch | 0.024 inch | CONNECTOR ACCESSORY | POWER | 4 | COPPER ALLOY | 1.5 A | 50 V | 50 V | CRIMP | RECEPTACLE HOUSING 78172 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
0781720002
Molex
|
$0.1073 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M20-7820246
Harwin
|
$0.1168 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 0.2 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||
|
292207-8
TE Connectivity
|
$0.1223 | Yes | Yes | Active | 8 | 1 | 1.5 mm | 2 | 2 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | 2A | 1 | POLARIZED | 50 V | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | STAGGERED | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.4986 mm | 39.37u inch | SOLDER | 0.185 inch | 0.33 inch | 0.57 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||
|
292207-8
TE Connectivity
|
$0.1223 | Yes | Yes | Active | 8 | 1 | 1.5 mm | 2 | 2 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | 2A | 1 | POLARIZED | 50 V | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | STAGGERED | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.4986 mm | 39.37u inch | SOLDER | 0.185 inch | 0.33 inch | 0.57 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||
|
0781720005
Molex
|
$0.1400 | Yes | Yes | Active | 5 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0781720003
Molex
|
$0.1435 | Yes | Yes | Active | 3 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Molex |