Filter Your Search
1 - 10 of 67,166 results
|
0781720002
Molex
|
$0.0521 | Yes | Yes | Active | 2 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
0781720004
Molex
|
$0.0632 | Yes | Yes | Active | 4 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
0781720005
Molex
|
$0.0687 | Yes | Yes | Active | 5 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
ZW-01-08-T-S-394-078
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.394 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ZW-01-08-T-S-393-078
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.393 inch | 0.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||
|
292207-8
TE Connectivity
|
$0.0871 | Yes | Yes | Active | 8 | 1 | 1.5 mm | 2 | 2 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | 2A | 1 | POLARIZED | 50 V | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | STAGGERED | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.4986 mm | 39.37u inch | SOLDER | 0.185 inch | 0.33 inch | 0.57 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||
|
292207-8
TE Connectivity
|
$0.0871 | Yes | Yes | Active | 8 | 1 | 1.5 mm | 2 | 2 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | 2A | 1 | POLARIZED | 50 V | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | PLUG | NOT APPLICABLE | STAGGERED | SQ PIN-SKT | NO | YES | NATURAL | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 1.4986 mm | 39.37u inch | SOLDER | 0.185 inch | 0.33 inch | 0.57 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||
|
2307813-6
TE Connectivity
|
$0.1093 | Yes | Active | 6 | 1 | 2 mm | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 3.94u inch | SURFACE MOUNT | 0.079 inch | 0.18 inch | 0.472 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
53375-0781
Molex
|
$0.1587 | Yes | Obsolete | 7 | 1 | 2.4892 mm | 1 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | PEG | TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.268 inch | 0.453 inch | 0.783 inch | 0.134 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
M20-7820246
Harwin
|
$0.1904 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 0.2 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | EAR99 | 8536.69.40.40 |