Filter Your Search
1 - 10 of 30,981 results
|
MP003079
SPC Multicomp
|
$0.0451 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-01-07-T-S-208-079
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.208 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
ZW-01-17-T-S-268-079
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.268 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
M20-7910842R
Harwin
|
$0.1065 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.946 N | 1 GΩ | .18904 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.469 inch | 0.81 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||||||||
|
52271-3079
Molex
|
$0.1779 | Yes | Yes | Active | 30 | 1 | 1 mm | 1 | 20 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, BOTTOM CONTACT STYLE | 500VAC V | NO | ZIF N | 100 MΩ | NO | NO | e6 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | SOLDER HOLDING POSTS | TIN BISMUTH | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.118 inch | 0.264 inch | 1.429 inch | MOLEX LLC | compliant | LEAD FREE | EAR99 | Molex | ||||||||||||||||||
|
7-215079-4
TE Connectivity
|
$0.1785 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED HOUSING | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.279 inch | 0.122 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ||||||||||
|
7-215079-4
TE Connectivity
|
$0.1785 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 2 | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED HOUSING | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.279 inch | 0.122 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
7-215079-8
TE Connectivity
|
$0.1797 | Yes | Yes | Active | 8 | 2 | 1.27 mm | 2 | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED HOUSING | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.48 inch | 0.122 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
7-215079-8
TE Connectivity
|
$0.1797 | Yes | Yes | Active | 8 | 2 | 1.27 mm | 2 | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED HOUSING | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.48 inch | 0.122 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
1-215079-4
TE Connectivity
|
$0.2161 | Yes | Yes | Active | 14 | 2 | 1.27 mm | 2 | 1 A | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED, TOP ENTRY | NO | 4.8928 N | 1 GΩ | 1A | 1 | POLARIZED HOUSING | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 196.85u inch | SOLDER | 0.205 inch | 0.16 inch | 0.779 inch | 0.122 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity |