Filter Your Search
1 - 10 of 47 results
|
SP1-007-N200/05-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.236 inch | 0.551 inch | 0.276 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/03-97/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.551 inch | 0.551 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/02-99/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.276 inch | 0.551 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/02-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.276 inch | 0.551 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SP1-007-N200/04-95/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.315 inch | 0.551 inch | 0.236 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/04-96/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.315 inch | 0.551 inch | 0.236 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/04-99/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.315 inch | 0.551 inch | 0.236 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SP1-007-N202/03-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.425 inch | 0.551 inch | 0.185 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/03-96/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.551 inch | 0.551 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP1-007-N200/05-88/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.236 inch | 0.551 inch | 0.276 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |