Filter Your Search
1 - 10 of 317 results
|
SLF188M080S1A5R30K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 1.8 mF | 80 V | 2.15 A | 20 % | 184 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LF | 85 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 30 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
SLH228M080S1A5Q40K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 2.2 mF | 80 V | 2.45 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LH | 85 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 22 mm | 40 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
GM2W827M51080SB
Samwha Electronics
|
Check for Price | Active | 820 µF | 450 V | 4.8 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8224 mA | 0.25 | 85 °C | -25 °C | 2 | Screw Ends | NO | 22 mm | BINDING POST | 51 mm | 80 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||||
|
KRB156K080S1A5H16K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 15 µF | 80 V | 390 mA | 10 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RB | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
KRB336K080S1A5L20K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 33 µF | 80 V | 720 mA | 10 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RB | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 13 mm | 20 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
CU1J229M51080SB
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 mF | 63 V | 7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5319 mA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | BULK | NO | Tin (Sn) | SCREW | 51 mm | 80 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
SZ1J478M35080SB
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 4.7 mF | 63 V | 7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6325 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | BINDING POST | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||||||
|
SLJ158M080S1A5R30K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 1.5 mF | 80 V | 1.7 A | 20 % | 221 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LJ | 105 °C | -40 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 30 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
8561VAMA080SHN40
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 560 µF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Screw Ends | Bulk | 10 mm | 35 mm | 80 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
8471VAMA080SHN70
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 470 µF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Screw Ends | Bulk | 10 mm | 35 mm | 80 mm | FENGHUA ADVANCED TECHNOLOGY | , | unknown | EAR99 | 8532.22.00.40 |