Filter Your Search
1 - 10 of 170,599 results
|
0508YC104KAT2V
Kyocera AVX Components
|
$0.4344 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.27 mm | 2 mm | AVX CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ2008Y102KXUSTX1A
Vishay Intertechnologies
|
$0.8166 | Yes | Active | 1 nF | 2 kV | 10 % | 2008 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.08 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 2008 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||
|
VJ2008Y471KXUSTX1
Vishay Intertechnologies
|
$1.1112 | Yes | Active | 470 pF | 2 kV | 10 % | 2008 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.08 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 2008 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||
|
1808Y6K00390JXT
Knowles Capacitors
|
Check for Price | Active | 39 pF | 6 kV | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
1808Y2K50106JXB
Knowles Capacitors
|
Check for Price | Active | 10 µF | 2.5 kV | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
1808Y6300565JXT
Knowles Capacitors
|
Check for Price | Active | 5.6 µF | 630 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
1808Y2000620JCR
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 200 V | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | |||||||||
|
1808Y250309PFCR
Knowles Capacitors
|
Check for Price | Yes | Active | 309 pF | 250 V | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | |||||||||
|
1808Y0255P90CCR
Knowles Capacitors
|
Check for Price | Yes | Active | 5.9 pF | 25 V | 4.2373 % | 1808 | C0G | 4.2373 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | |||||||||
|
1808Y1K00910KCB
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 1 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |