Filter Your Search
1 - 10 of 17 results
|
0840CDMCCDS-330MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 174 mΩ | 20 % | YES | 100 kHz | 2.8 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | 3231 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
0840CDMCCDS-150MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 70 mΩ | 20 % | YES | 100 kHz | 4.5 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
0840CDMCCDS-2R2MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 9.6 mΩ | 20 % | YES | 100 kHz | 12.5 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | 3231 | unknown | EAR99 | 8504.50.80.00 | |||
|
0840CDMCCDS-3R3MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 15 mΩ | 20 % | YES | 100 kHz | 10 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
0840CDMCCDS-1R0MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 5.6 mΩ | 20 % | YES | 100 kHz | 16.5 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
0840CDMCCDS-R47MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 3.8 mΩ | 20 % | YES | 100 kHz | 21 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | 3231 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
0840CDMCCDS-100MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 54 mΩ | 20 % | YES | 100 kHz | 4.8 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | 3231 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
0840CDMCCDS-R82MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 5 mΩ | 20 % | YES | 100 kHz | 17 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | 3231 | unknown | EAR99 | 8504.50.80.00 | |||
|
0840CDMCCDS-6R8MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 34 mΩ | 20 % | YES | 100 kHz | 6 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | |||
|
0840CDMCCDS-R33MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 3 mΩ | 20 % | YES | 100 kHz | 24 A | Metal | 3231 | POWER INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 8.1 mm | 7.8 mm | SUMIDA CORP | 3231 | unknown | EAR99 | 8504.50.80.00 | Sumida |