Filter Your Search
1 - 10 of 1,201 results
|
88572-1408J
Amphenol Communications Solutions
|
Check for Price | Active | 408 | 3 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (30) OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
92431-308J
Amphenol FCi
|
Check for Price | No | Active | 8 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | PEG | Tin/Lead (Sn/Pb) | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.083 inch | 0.312 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
2006P08JL12
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.453 inch | 0.63 inch | 0.11 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
HL4808J-KPDN
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.258 inch | 0.779 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
HL4808J-KWPM
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.674 inch | 0.779 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
50015-3008J
Amphenol FCi
|
Check for Price | No | No | Active | 32 | 4 | 2.54 mm | 4 | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.585 inch | 0.462 inch | 1.55 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2666P08JL65
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
10114508-J0J-80B
Amphenol FCi
|
Check for Price | No | No | Active | MALE | BOARD | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HL4808J-KLMA
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.674 inch | 0.779 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
50067-6108J
Amphenol FCi
|
Check for Price | No | No | Active | 432 | 4 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |