Filter Your Search
1 - 1 of 1 results
|
08051K120GBTTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 pF | 100 V | 2 % | 0805 | K | 2 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 60ppm/Cel ppm/°C | e3 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 930 µm | 2.01 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.25.00.45 |