Filter Your Search
1 - 1 of 1 results
|
08051K2R7BAWTR
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2.7 pF | 100 V | 3.7037 % | 0805 | 3.7037 % | SURFACE MOUNT | SILICON DIOXIDE AND NITRIDE | FILM CAPACITOR | ACCU-F | CAPACITANCE TOLERANCE IS 0.1 PICO FARAD | SIZE(ACCU-F) | 60ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7/13 INCH | YES | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 630 µm | 2.01 mm | 1.27 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.25.00.45 |