Filter Your Search
1 - 1 of 1 results
|
08052A820GAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 82 pF | 200 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 |