Filter Your Search
1 - 2 of 2 results
![]() |
08052R272K9BB0D
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
08052R272K9BB0
YAGEO Corporation
|
Check for Price | Obsolete | 2.7 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | X7R | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | WRAPAROUND | PHILIPS COMPONENTS | , 0805 | unknown | EAR99 | 8532.24.00.20 |