Filter Your Search
1 - 1 of 1 results
![]() |
08053A1R5CA72A
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 1.5 pF | 25 V | 16.6667 % | 0805 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Gold (Au) | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |