Filter Your Search
1 - 1 of 1 results
|
08055A620FAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 62 pF | 50 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | 0805 | CHIP | compliant | EAR99 | 8532.23.00.20 |