Filter Your Search
1 - 1 of 1 results
|
08055C684KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed , 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |