Filter Your Search
1 - 10 of 19 results
|
0805B473K101NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Box | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | ||||||||||||
|
0805B473K101NB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | HITANO ENTERPRISE CORP | , 0805 | compliant | EAR99 | ||||||||||
|
0805B473K101N
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 0805B(100V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.25 mm | 2 mm | 1.25 mm | HITANO ENTERPRISE CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
0805B473K101N
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0805B473K101NH
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | |||||
|
0805B473K101N3
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | HITANO ENTERPRISE CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
0805B473K101NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | ||||||||||||
|
0805B473K101NHW
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | |||||
|
0805B473K101NTM
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0805B473K101NW
Knowles Capacitors
|
Check for Price | No | Active | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 |