Parametric results for: 0805HT-R50TGRC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0805htr50tgrc
Select parts from the table below to compare.
Compare
Compare
0805HT-R50TGRC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 500 nH 3.2 Ω 2 % YES 50 MHz 200 mA 585 MHz CERAMIC 20 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 890 µm 2.16 mm 1.52 mm CHIP EAR99 8504.50.80.00