Parametric results for: 0805J1000100FAT under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0805j1000100fat
Select parts from the table below to compare.
Compare
Compare
0805J1000100FAT
Syfer Technology
Check for Price Yes Yes Active 10 pF 100 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm SYFER TECHNOLOGY LTD , 0805 compliant EAR99 8532.24.00.20
0805J1000100FAT
Knowles Capacitors
Check for Price Yes Active 10 pF 100 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm KNOWLES PRECISION DEVICES , 0805 compliant EAR99 8532.24.00.20