Filter Your Search
1 - 4 of 4 results
|
0805N391J500NT
Knowles Capacitors
|
Check for Price | No | Active | 390 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
0805N391J500NTM
Knowles Capacitors
|
Check for Price | No | Active | 390 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
0805N391J500NT
AAC Components Inc
|
Check for Price | No | Obsolete | 390 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 0805N(25/50V) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | AMERICAN ACCURATE COMPONENTS INC | unknown | |||||||||
|
0805N391J500NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 390 pF | 50 V | 5 % | 0805 | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Volt,Size,Cap. &13" Reel Available | 0805N(50V, MT10P) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 |