Filter Your Search
1 - 1 of 1 results
|
0805S8J0153T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0104 | Yes | Obsolete | 15 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |