Parametric results for: 0805S8J0472T5E under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805s8j0472t5e
Select parts from the table below to compare.
Compare
Compare
0805S8J0472T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0076 Yes Obsolete 4.7 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm ROYAL ELECTRONIC FTY CO LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30