Filter Your Search
1 - 4 of 4 results
|
0805N101J500LT
AAC Components Inc
|
Check for Price | Yes | Obsolete | 100 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | AMERICAN ACCURATE COMPONENTS INC | unknown | ||||||||||
|
0805N101J500LT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PRECISION | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | compliant | CHIP | EAR99 | 8532.24.00.20 | |||||
|
0805N101J500LT
Kamaya Inc
|
Check for Price | Yes | Yes | Active | unknown | 0805 | |||||||||||||||||||||||||||||||||
|
ST0805N101J500LT
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | ST | 2 | HITANO ENTERPRISE CORP | compliant | , | EAR99 |