Filter Your Search
1 - 2 of 2 results
|
0805N101M501NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 500 V | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
0805N101M501NT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 500 V | 20 % | 0805 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 |