Filter Your Search
1 - 1 of 1 results
|
0805NPO0R5CT2AT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.5 pF | 50 V | 50 % | 0805 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2 mm | 1.25 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |