Filter Your Search
1 - 4 of 4 results
|
0805X334K500SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 330 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805X334K500SNT
Capax Technologies Inc
|
Check for Price | Yes | Obsolete | 330 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805X334K500SNT-B
Capax Technologies Inc
|
Check for Price | Yes | Active | 330 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 | ||
|
0805X334K500SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 330 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.016 mm | 2.032 mm | 1.27 mm | CAPAX TECHNOLOGIES INC | , 0805 | compliant | EAR99 |