Filter Your Search
1 - 10 of 10 results
|
743C0431004FP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 MΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
743C043105JP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 MΩ | 5 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS | |||||
|
743C043105G
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 MΩ | 2 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 743 | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 743C043(GJ TOL) | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
743C0431004F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 MΩ | 1 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 743 | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 743C043(F TOL) | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
743C043105GP
CTS Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 MΩ | 2 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CN2A2TTE1004F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 MΩ | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||
|
743C043105J
CTS Corporation
|
Check for Price | No | Obsolete | 1 MΩ | 5 % | 200 mW | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 743 | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 743C043(GJ TOL) | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
CN2A2TTED1004F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1 MΩ | 1 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||
|
CN2A2TTED105J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 5 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||
|
CN2A2TTE105J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 5 % | 0810 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2.54 mm | 2 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |