Filter Your Search
1 - 10 of 5,388 results
|
M20-8770846
Harwin
|
$0.1561 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.8 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||
|
M20-9990846
Harwin
|
$0.1993 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.8 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||
|
M20-9770846
Harwin
|
$0.2391 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.8 inch | 0.122 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | |||||||
|
M20-9970846
Harwin
|
$0.2397 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 0.8 inch | 0.117 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||
|
M20-9750846
Harwin
|
$0.2535 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.154 inch | 0.8 inch | 0.118 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||
|
M20-9730846
Harwin
|
$0.2580 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.8 inch | 0.122 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin | ||||||||
|
M22-2030846
Harwin
|
$0.3511 | Yes | Yes | Active | 8 | 1 | 2 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.128 inch | 0.632 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | |||||||||
|
M20-9960846
Harwin
|
$0.3544 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||||||||||||||||||||||
|
M22-2510846
Harwin
|
$0.3600 | Yes | Yes | Active | 8 | 1 | 2 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.059 inch | 0.091 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | ||||||||
|
M20-9760846
Harwin
|
$0.3989 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.8 inch | 0.122 inch | HARWIN PLC | compliant | Harwin |